GBC15DCAD-S189

Heilind Number:SULGBC15DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DCAD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DCAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DCAD-S189

Detailed Description

Introducing the GBC15DCAD-S189, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal signal conductivity in demanding environments. With a 2.54mm pitch and 30 positions spread across 2 rows, it offers versatile connectivity options. The Hairpin contact type and Right Angle orientation streamline installation, while the Clearance Hole mount type and Thru Hole termination method guarantee secure attachment to PCBs. Rated for 3A and 700VAC, it meets stringent power and voltage requirements. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for mission-critical applications. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space. The Matte Tin termination plating ensures durability and longevity. Perfect for aerospace, defense, and industrial electronics, the GBC15DCAD-S189 is a top choice for high-reliability connectivity solutions.