GBC15DCAI

Heilind Number:SULGBC15DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DCAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DCAI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DCAI

Detailed Description

GBC15DCAI - This high-performance PCB connector, featuring PA9T and phosphor bronze construction, is designed for seamless connectivity in demanding environments. With a rugged threaded mount, it ensures secure installation on boards. The female connector with two rows and a pitch of 2.54mm offers 30 gold-plated hairpin contacts, guaranteeing efficient power and signal transmission. Operating at up to 700VAC and 3A, it meets stringent performance standards. Its right-angle orientation and through-hole termination method make it versatile for various applications. With a wide operating temperature range of -65 to 125°C and matte tin plating, this connector is reliable in harsh conditions. Compact in size, with a height of 15.49mm and width of 9.4mm, it saves space on PCBs. Ideal for hi-rel applications, it ensures durability and stability in aerospace, defense, and industrial systems. Upgrade your connectivity solutions with the GBC15DCAI.