| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC15DCAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC15DCAN |
GBC15DCAN
| Heilind Number: | SULGBC15DCAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC15DCAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC15DCAN, a high-performance female PCB connector designed for demanding applications. Crafted with precision from PA9T and featuring phosphor bronze contacts with gold plating, this connector ensures reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. Its unique hairpin contact type and right-angle orientation make it ideal for space-constrained environments, offering 30 positions in a compact design. The connector's robust construction, with a termination plating of matte tin, ensures durability even in harsh operating conditions ranging from -65 to 125°C. Perfect for board-to-board and card edge connections, the GBC15DCAN is a top choice for reliable and high-speed data transmission.

