GBC15DCAT

Heilind Number:SULGBC15DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DCAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DCAT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DCAT

Detailed Description

Introducing the GBC15DCAT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T housing and precision-machined Phosphor Bronze contacts plated with Gold, ensuring reliable signal transmission. With a dual-row, right-angle orientation and threaded mounting, it offers secure connectivity in tight spaces. Boasting a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is ideal for power and data transfer. Its 30 positions and 3A current rating make it suitable for various electronic designs. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector guarantees performance in harsh environments. The Matte Tin termination plating enhances durability. Measuring at .61 inches in height and 9.4mm in width, the GBC15DCAT is compact yet efficient. Perfect for industrial, aerospace, and telecommunications applications, this connector is a reliable choice for your connectivity needs.