GBC15DCBD

Heilind Number:SULGBC15DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DCBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGBC15DCBD

Detailed Description

Introducing the GBC15DCBD, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows with 30 positions, offering ample connectivity in a compact form. With a pitch of 2.54mm, it ensures precise alignment on your PCB. The contact material is made of durable phosphor bronze with gold plating, guaranteeing reliable signal transmission. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it excels in harsh environments. The right-angle orientation and thru-hole termination method with a tail length of 4.57mm facilitate easy installation. The connector's low profile, measuring just 15.49mm in height and 9.4mm in width, saves valuable space on your board. Meeting stringent quality standards, the GBC15DCBD is ideal for aerospace, defense, and other hi-rel industries. Trust in its performance for your mission-critical applications.