GBC15DCBI

Heilind Number:SULGBC15DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DCBI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DCBI

Detailed Description

Introducing the GBC15DCBI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows with 30 female contacts made of PA9T and Phosphor Bronze, ensuring reliable conductivity. The gold contact plating enhances signal transmission efficiency, while the threaded mount type and through-hole termination method guarantee secure and stable installation. Operating at a voltage of 700 VAC and amperage of 3A, it meets rigorous performance standards. Its right-angle orientation and compact dimensions (15.49mm x 9.4mm x 9.4mm) make it ideal for space-constrained environments. With an operating temperature range of -65 to 125°C and matte tin termination plating, it offers durability in harsh conditions. Trust the GBC15DCBI for seamless connectivity in your electronic systems.