| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC15DCBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC15DCBN |
GBC15DCBN
| Heilind Number: | SULGBC15DCBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC15DCBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC15DCBN, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Crafted with PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The two-row, 30-position configuration allows for versatile connectivity, while the Right Angle orientation and Thru Hole termination method facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees consistent performance in harsh conditions. Trust the GBC15DCBN for secure and efficient interconnection in your electronic systems.

