GBC15DCBS

Heilind Number:SULGBC15DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DCBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DCBS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DCBS

Detailed Description

Introducing the GBC15DCBS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring contact materials of Phosphor Bronze with Gold plating, this connector ensures reliable power and signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent industry standards. The connector's two rows and hairpin contacts, combined with a right-angle orientation, offer efficient connectivity in compact spaces. Its through-hole termination method and matte tin plating guarantee secure and durable installation. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is ideal for use in harsh environments. The GBC15DCBS is a top choice for professionals seeking high-quality, high-reliability connectivity solutions.