GBC15DCCD-S189

Heilind Number:SULGBC15DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DCCD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DCCD-S189
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DCCD-S189

Detailed Description

Introducing the GBC15DCCD-S189, a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a 2.54mm pitch and two rows, it offers seamless connectivity on your circuit board. The Female connector, with 30 Hairpin contacts, guarantees secure mating. Its Right Angle orientation and Clearance Hole mount type provide flexibility in installation. Rated for 700 VAC and 3A, this connector is suitable for high-power systems. Operating in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves valuable board space. The Matte Tin termination plating enhances durability. Trust the GBC15DCCDS189 for efficient and durable board-to-board connections in your projects.