GBC15DCCD

Heilind Number:SULGBC15DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DCCD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DCCD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DCCD

Detailed Description

Introducing the GBC15DCCD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a pitch of 2.54mm and 30 positions spread across 2 rows, it offers versatile connectivity options. The hairpin contact type and clearance hole mount make installation easy and secure. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for a wide range of environments. Its right-angle orientation and .25-inch tail length provide flexibility in PCB layout. With a compact design, measuring just .61 inches in height and 9.4mm in width, it saves space while delivering high performance. Ideal for use in aerospace, defense, and industrial applications, the GBC15DCCD is a reliable solution for your connectivity needs.