GBC15DCCH

Heilind Number:SULGBC15DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DCCH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DCCH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGBC15DCCH

Detailed Description

Introducing the GBC15DCCH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and robust construction, this connector is engineered for reliability in harsh environments. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, it ensures optimal signal transmission. The two rows of hairpin contacts, with a pitch of 2.54mm, provide secure connectivity for up to 30 positions. Its right-angle orientation and clearance hole mount type offer versatile installation options. Rated for 3A and 700VAC, this connector is suitable for power and signal transmission. Operating seamlessly in temperatures ranging from -65 to 125°C, it guarantees performance in extreme conditions. With a tail length of 6.35mm and a low-profile design measuring 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. The matte tin termination plating ensures durability and long-term functionality. Certified for quality and reliability, the GBC15DCCH is the perfect choice for mission-critical systems.