GBC15DCCI

Heilind Number:SULGBC15DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DCCI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DCCI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DCCI

Detailed Description

Introducing the GBC15DCCI, a high-performance female board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T and Phosphor Bronze construction with Gold plating, ensuring excellent conductivity and durability. With a pitch of 2.54mm, it offers seamless connectivity in two rows with 30 positions, ideal for complex circuitry. The threaded mount type and thru-hole termination method guarantee secure installation. Operating at a wide temperature range of -65 to 125°C and rated for 700 VAC, it is suitable for rugged environments. The hairpin contact type and right-angle orientation further enhance its versatility. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet robust. Trust in the reliability of the GBC15DCCI for your critical electronic connections.