GBC15DCCN-S189

Heilind Number:SULGBC15DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DCCN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DCCN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGBC15DCCN-S189

Detailed Description

The GBC15DCCN-S189 is a high-performance board-to-board connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The Hairpin contact design and Right Angle orientation make it easy to mate with compatible connectors. With two rows and 30 positions, it offers ample connectivity options. The Thru Hole termination method and Matte Tin plating guarantee secure and durable soldering. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in varied conditions. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet efficient, making it ideal for space-constrained applications. Whether in aerospace, defense, or industrial electronics, the GBC15DCCN-S189 ensures high reliability and performance.