GBC15DCCN

Heilind Number:SULGBC15DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DCCN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DCCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGBC15DCCN

Detailed Description

Introducing the GBC15DCCN, a high-performance female board-to-board PCB connector designed for seamless electrical connectivity. With two rows of .1-inch pitch hairpin contacts made of durable PA9T and Phosphor Bronze, this connector ensures reliable signal transmission. Operating at an amperage of 3A and voltage of 700VAC, it meets stringent power requirements. Featuring right-angle orientation and thru-hole termination, it guarantees easy installation on PCBs. With 30 gold-plated contacts, it offers optimal conductivity. The connector's matte tin termination plating enhances durability, even in harsh environments with an operating temperature range of -65 to 125°C. With a compact design, measuring just .37 inches in width and .61 inches in height, it saves valuable board space. Ideal for applications demanding high reliability, this connector is a vital component in aerospace, defense, and industrial electronics. Upgrade your connectivity solutions with the GBC15DCCN.