GBC15DCCS-S189

Heilind Number:SULGBC15DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DCCS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DCCS-S189
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DCCS-S189

Detailed Description

Featuring a robust construction of PA9T and Phosphor Bronze, the GBC15DCCS-S189 connector is a high-performance component designed for demanding applications. With a current rating of 3A and a voltage tolerance of 700VAC, this female connector ensures reliable power transmission. Its two rows of Hairpin contacts, plated with gold for optimal conductivity, offer a secure and durable connection. The right-angle orientation and side hole mount type make it versatile for various PCB setups. With a pitch of 2.54mm, tail length of 6.35mm, and operating temperature range from -65 to 125°C, it provides flexibility in installation and performance in harsh environments. Ideal for board-to-board and card edge connections, this connector excels in both commercial and industrial settings. Terminated via Thru Hole method with Matte Tin plating, it guarantees long-term stability. The GBC15DCCS-S189 is a key component in ensuring seamless and efficient connectivity in your electronic systems.