| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC15DCCS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULGBC15DCCS |
GBC15DCCS
| Heilind Number: | SULGBC15DCCS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC15DCCS |
| ECAD Model: |
Specifications
Detailed Description
The GBC15DCCS Connector offers robust connectivity for high-performance applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this female connector ensures reliable power transmission at a current rating of 3A and a voltage of 700VAC. With a compact design, it fits seamlessly into PCB setups, offering 30 positions across 2 rows with a pitch of 2.54mm. The right-angle orientation and side-hole mount type provide versatility in installation. Operating flawlessly in harsh environments, it can withstand temperatures ranging from -65 to 125°C. Its matte tin termination plating guarantees secure soldering. Perfect for demanding industrial and electronic systems, this connector, part of the Board To Board PCB Connectors series, delivers high reliability and performance.

