GBC15DCCT

Heilind Number:SULGBC15DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DCCT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DCCT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DCCT

Detailed Description

Featuring a robust construction, the GBC15DCCT is a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, this connector offers secure and reliable connectivity. Its threaded mount type and through-hole termination method ensure easy and stable installation. Crafted with PA9T and Phosphor Bronze materials, it guarantees durability and efficient signal transmission. The gold-plated contacts and hairpin design further enhance conductivity. With a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, it meets industry standards for power and data transmission. The right-angle orientation and 30 positions make it versatile for various PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm (.37in), allows for space-saving installation. With matte tin termination plating, it ensures corrosion resistance. Certified for high reliability, the GBC15DCCT is the perfect choice for mission-critical systems.