GBC15DCKD

Heilind Number:SULGBC15DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DCKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DCKD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DCKD

Detailed Description

GBC15DCKD is a high-performance PCB connector designed for demanding electronic applications. Featuring PA9T and Phosphor Bronze construction, it ensures reliable connectivity in harsh environments. With a low 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. This female connector, with two rows and a 2.54mm pitch, offers 30 gold-plated Loop Bellow contacts for efficient signal transmission. The straight orientation and thru-hole mount type make it easy to install on PCBs. Operating within a wide temperature range of -65 to 125°C, it guarantees performance stability. With a compact size (15.49mm height, 9.4mm width), it's ideal for space-constrained applications. Matte Tin termination plating ensures durability and longevity. Suitable for use in hi-rel environments, the GBC15DCKD is a top choice for engineers seeking premium board-to-board or card edge connectivity solutions.