GBC15DCKH

Heilind Number:SULGBC15DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DCKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DCKH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DCKH

Detailed Description

The GBC15DCKH is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm, this connector features 30 gold-plated contacts made of robust phosphor bronze, ensuring reliable signal transmission. Its loop bellow contact type and straight orientation facilitate seamless connections. Rated for 700VAC and 3A, it offers excellent power and signal integrity. The connector's clearance hole mount type and through-hole termination method guarantee secure attachment to the PCB. Operating efficiently in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. With a low connector height of 15.49mm and a width of 9.4mm, it saves space while delivering high performance. Matte tin termination plating enhances durability. Perfect for applications where reliability is key, the GBC15DCKH is a top choice for engineers in need of premium connectivity solutions.