GBC15DCKI

Heilind Number:SULGBC15DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DCKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DCKI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DCKI

Detailed Description

The GBC15DCKI is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, threaded mount type, and through-hole termination method offer secure installation onto PCBs. Featuring two rows of 30 gold-plated contacts with a pitch of 2.54mm, it provides efficient signal transmission with a maximum voltage rating of 700VAC. The loop bellow contact type guarantees stable connection even under vibration. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. With matte tin termination plating ensuring long-term durability, the GBC15DCKI is a reliable solution for your connectivity needs.