GBC15DCKN

Heilind Number:SULGBC15DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DCKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGBC15DCKN

Detailed Description

Designed for high-reliability applications, the GBC15DCKN Connector offers superior performance in demanding environments. Featuring PA9T and Phosphor Bronze construction with Gold plating, this female connector ensures robust connectivity with a current rating of 3A and a voltage of 700VAC. With two rows and 30 positions on a 2.54mm pitch, it provides ample connectivity options. The termination method of Thru Hole with Matte Tin plating guarantees secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, the connector is ideal for aerospace, military, or industrial use. Its straight orientation and Loop Bellow contact type facilitate easy mating. Measuring 15.49mm in height and 9.4mm in width, it fits compactly onto the board. Trust the GBC15DCKN for reliable board-to-board and card edge connections in your critical systems.