GBC15DCKS

Heilind Number:SULGBC15DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DCKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DCKS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DCKS

Detailed Description

Introducing the GBC15DCKS, a female PCB connector designed for high-reliability applications. With a pitch of 2.54mm and 30 positions across 2 rows, this connector ensures secure and efficient board-to-board or card edge connections. Featuring PA9T and Phosphor Bronze construction, it offers durability and excellent conductivity. The termination method of thru-hole soldering and side hole mount type facilitate easy installation. Gold-plated contacts guarantee optimal signal transmission at a voltage of 700 VAC and 3A current. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its straight orientation and loop bellow contact type further enhance performance. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 4.83mm, it is compact yet robust. With matte tin termination plating, it ensures long-term reliability. Perfect for use in aerospace, defense, and industrial applications, the GBC15DCKS sets the standard for quality and performance in PCB connectivity.