| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC15DCKT-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULGBC15DCKT-S288 |
GBC15DCKT-S288
| Heilind Number: | SULGBC15DCKT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC15DCKT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC15DCKT-S288, a high-performance board-to-board PCB connector designed for rugged applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable connectivity in demanding environments. With a 3A current rating and 700VAC voltage capability, it offers efficient power transmission. The threaded mount type and card extender termination method provide secure attachment and easy installation. Its 2.54mm pitch and 30 positions make it ideal for various connectivity needs. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh conditions. With a low profile of 15.49mm and compact width of 9.4mm, it saves space on PCBs. Trust the GBC15DCKT-S288 for robust and durable interconnections in your electronic systems.

