GBC15DCKT

Heilind Number:SULGBC15DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DCKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DCKT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DCKT

Detailed Description

The GBC15DCKT is a high-performance PCB connector designed for demanding industrial applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it provides robust power transmission. Its threaded mounting and through-hole termination method offer secure attachment to the PCB. With a straight orientation and 2 rows of 30 positions each, it allows for efficient board-to-board connections. The connector operates flawlessly in a wide temperature range from -65 to 125 °C. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet highly efficient. The Matte Tin termination plating ensures excellent solderability. Perfect for use in aerospace, defense, and other high-reliability applications, the GBC15DCKT is a top choice for engineers seeking premium quality in PCB connectors.