GBC15DCMD

Heilind Number:SULGBC15DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DCMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DCMD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DCMD

Detailed Description

Introducing our GBC15DCMD connector, expertly crafted with PA9T and Phosphor Bronze materials for exceptional performance. Designed for female gender, it features two rows with a clearance hole mount type and wire wrap termination method. The contact material is Phosphor Bronze with Gold plating, ensuring reliable conductivity. With a pitch of 2.54mm (0.1in) and voltage rating of 700 VAC, this connector is ideal for high-power applications. Its hairpin contact type and straight orientation offer ease of use, while the 30 positions and 14.22mm (0.56in) tail length provide ample connectivity options. Operating in a wide temperature range of -65 to 125°C, and with a compact height of 15.49mm (0.61in) and width of 9.4mm (0.37in), it's suitable for various PCB and card edge connections. With termination plating in Matte Tin, this connector meets high standards for reliability. Explore its versatility in board-to-board and PCB applications. (450 characters)