GBC15DCMH

Heilind Number:SULGBC15DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DCMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DCMH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DCMH

Detailed Description

The GBC15DCMH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of 30 female contacts made of PA9T and Phosphor Bronze, ensuring reliable conductivity. The gold-plated contacts offer excellent corrosion resistance and signal integrity, suitable for use in environments with a voltage rating of up to 700VAC. Its wire wrap termination method and straight orientation make installation easy, while the clearance hole mount type allows for secure attachment. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for critical systems that require durability and precision. The Matte Tin termination plating ensures compliance with RoHS standards, making it a sustainable choice for your connectivity needs. Upgrade your PCB connections with the GBC15DCMH for optimal performance and longevity.