GBC15DCMI-S288

Heilind Number:SULGBC15DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DCMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DCMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DCMI-S288

Detailed Description

Introducing SKU GBC15DCMI-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted with PA9T and featuring Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission at an amperage of 3A and voltage of 700VAC. With a compact design, it offers dual-row configuration with a pitch of 2.54mm (.1in) and 30 positions for versatile applications. The threaded mount type and card extender termination method guarantee secure and stable installation, while the hairpin contact type and straddle orientation optimize signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Trust in its durability, with termination plating in matte tin, ensuring long-lasting performance. The GBC15DCMI-S288 is a vital component for your PCB connectivity needs, meeting the highest standards for quality and reliability.