| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC15DCMI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULGBC15DCMI |
GBC15DCMI
| Heilind Number: | SULGBC15DCMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC15DCMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC15DCMI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows, and threaded mount type offer secure attachment, while the wire wrap termination method simplifies installation. The 30 hairpin contact positions plated with gold guarantee excellent signal transmission, rated for up to 700 VAC. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is a versatile solution for various industries. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust interface. Trust the GBC15DCMI for your critical connectivity needs.

