GBC15DCMS-S288

Heilind Number:SULGBC15DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DCMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DCMS-S288

Detailed Description

The GBC15DCMS-S288 is a high-performance board-to-board PCB connector designed for reliable and secure connections in electronic systems. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and signal integrity. With a current rating of 3A and a voltage capability of 700VAC, it meets the demands of industrial applications. The connector, with a pitch of 2.54mm (.1in) and two rows of 30 positions each, offers versatile connectivity options. Its unique Hairpin contact type and Card Extender termination method provide easy and efficient installation on PCBs. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The connector's compact design, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), allows for space-efficient PCB layouts. Terminated with Matte Tin plating, it ensures robustness and longevity. Whether in aerospace, telecommunications, or industrial electronics, the GBC15DCMS-S288 guarantees high reliability and performance.