GBC15DCMS

Heilind Number:SULGBC15DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DCMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DCMS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DCMS

Detailed Description

Introducing the GBC15DCMS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 30 female contacts, this connector ensures secure and reliable connections. Featuring PA9T housing and gold-plated phosphor bronze contacts, it offers excellent conductivity and durability. The contact type, hairpin, further enhances signal transmission. Designed for wire wrap termination and with a side hole mount type, installation is efficient and straightforward. Operating in a wide temperature range from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for use in diverse environments. Its compact size, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. The matte tin termination plating ensures compatibility with various PCB materials. Whether for industrial machinery or telecommunications equipment, the GBC15DCMS is a reliable connectivity solution.