GBC15DCMT

Heilind Number:SULGBC15DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DCMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DCMT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DCMT

Detailed Description

Introducing the GBC15DCMT, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector offers superior durability. Its female, two-row threaded mount design ensures secure installation, while the wire wrap termination method guarantees stable connections. The gold-plated Phosphor Bronze contacts provide excellent conductivity, with a current rating of 3A and a voltage rating of 700VAC. Featuring 30 hairpin contact positions spaced at a 2.54mm pitch, this connector is perfect for high-density PCB layouts. Operating smoothly in a wide temperature range from -65°C to 125°C, it is suitable for use in various environments. With a compact size of 9.4mm width and 15.49mm height, and a tail length of 14.22mm, it offers versatility in installation. The matte tin termination plating ensures long-term performance. Whether for industrial, aerospace, or telecommunications applications, the GBC15DCMT is the ideal choice for seamless connectivity.