GBC15DCSD-S288

Heilind Number:SULGBC15DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DCSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DCSD-S288

Detailed Description

The GBC15DCSD-S288 is a high-performance board-to-board PCB connector designed for robust and reliable connections in demanding applications. With a pitch of 2.54mm, this connector features two rows with 30 positions, making it ideal for high-density circuitry. Its female gender and hairpin contact type ensure secure mating, while the phosphor bronze contact material with gold plating offers excellent conductivity and durability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for use in a wide range of environments. The connector's clearance hole mount type and card extender termination method provide easy and efficient installation, with a termination plating of matte tin for added protection. With a compact design measuring just 15.49mm in height and 9.4mm in width, the GBC15DCSD-S288 is a versatile solution for high-reliability connectivity in aerospace, defense, and industrial applications.