GBC15DCSD

Heilind Number:SULGBC15DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DCSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGBC15DCSD

Detailed Description

Introducing the GBC15DCSD, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PA9T and phosphor bronze, this connector ensures reliable connectivity in demanding environments. With a compact design and a pitch of 2.54mm, it is ideal for high-density circuit boards. The gold-plated hairpin contacts guarantee low contact resistance and long-term durability, while the matte tin termination plating offers excellent solderability. Operating at a voltage of 700VAC and with an amperage of 3A, this connector is suitable for a wide range of electronic devices. Its straight orientation and 30 positions make it versatile for various PCB layouts. The clearance hole mount type and thru-hole termination method simplify installation, while the -65 to 125°C operating temperature range ensures performance in extreme conditions. With a connector height of 15.49mm and width of 9.4mm, it offers a compact solution without compromising on functionality. Trust the GBC15DCSD for secure and efficient board-to-board connections in your electronic designs.