| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC15DCSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC15DCSH |
GBC15DCSH
| Heilind Number: | SULGBC15DCSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC15DCSH |
| ECAD Model: |
Specifications
Detailed Description
GBC15DCSH is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows with a total of 30 gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission with an amperage rating of 3A and a voltage capacity of 700VAC. The contact type, Hairpin, guarantees secure mating, while the termination method of Thru Hole with Matte Tin plating offers excellent solderability. With a pitch of 2.54mm, it provides precise alignment on the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for demanding environments. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it space-efficient. Ideal for applications requiring high reliability and durability, the GBC15DCSH is a top choice in the realm of connectivity.

