GBC15DCSI

Heilind Number:SULGBC15DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DCSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DCSI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DCSI

Detailed Description

Introducing the GBC15DCSI Board To Board PCB Connector, a high-performance solution designed for demanding applications. This connector features two rows of durable PA9T and Phosphor Bronze contacts, meticulously engineered for reliability. With a pitch of 2.54mm, it offers precise connectivity in electronic systems. The gold-plated contacts ensure optimal signal transmission, while the threaded mounting type and thru-hole termination method guarantee secure and stable installation. Ideal for industrial environments, it boasts a voltage rating of 700 VAC and operates flawlessly in temperatures ranging from -65 to 125°C. With 30 hairpin contacts in a straight orientation, it provides ample connectivity options. The matte tin termination plating enhances durability, making it a dependable choice for mission-critical systems. Meet your connectivity needs with the GBC15DCSI – where performance meets reliability.