GBC15DCSN

Heilind Number:SULGBC15DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DCSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DCSN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DCSN

Detailed Description

This GBC15DCSN Board-to-Board PCB Connector features a durable construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable connectivity in various applications. With a current rating of 3A and voltage capability of 700VAC, it offers efficient power transmission. The connector, designed for female gender with two rows of 30 positions, features a hairpin contact type and straight orientation for seamless PCB mating. Its thru-hole termination method and matte tin plating make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The compact size, with a height of 15.49mm and width of 9.4mm, allows for space-saving on the board. Ideal for high-speed data transmission, industrial equipment, and telecommunication systems, this connector ensures high performance and durability.