| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC15DCST |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULGBC15DCST |
GBC15DCST
| Heilind Number: | SULGBC15DCST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC15DCST |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC15DCST Board To Board PCB Connector, a high-performance solution designed for demanding applications. This connector features two rows of durable PA9T and Phosphor Bronze contacts, each plated with gold for optimal conductivity. With a pitch of 2.54mm (.1 in) and 30 hairpin-style contacts, it ensures secure and reliable connections. The threaded mount type and thru-hole termination method offer easy installation on PCBs. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC, it is suitable for harsh environments. The connector's compact design, with a height of only .61 inches, and a width of 9.4mm (.37 in), saves valuable board space. Trust the GBC15DCST for high-reliability performance in your electronic systems.

