GBC15DCTH

Heilind Number:SULGBC15DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DCTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DCTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGBC15DCTH

Detailed Description

The GBC15DCTH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable and efficient signal transmission. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of electronic devices. The hairpin contact design and thru-hole termination method provide secure and stable connections. With a pitch of 2.54mm, it offers precise alignment, while its straight orientation and 30 positions cater to versatile connectivity needs. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact size, with dimensions of 15.49mm x 9.4mm x 4.32mm, makes it space-efficient on PCBs. The Matte Tin termination plating ensures durability and longevity. Whether in aerospace, industrial, or telecommunications applications, the GBC15DCTH guarantees optimal performance.