GBC15DCTI

Heilind Number:SULGBC15DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DCTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DCTI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DCTI

Detailed Description

The GBC15DCTI is a high-performance board-to-board PCB connector designed for precise and reliable electrical connections. Featuring a durable PA9T housing and gold-plated phosphor bronze contacts, this connector ensures optimal conductivity and longevity in demanding environments. With a pitch of 2.54mm and 30 positions spread across two rows, it offers versatile connectivity options. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for a wide range of applications. Its straight orientation, hairpin contact type, and matte tin termination plating further enhance its functionality. With an operating temperature range of -65 to 125°C, this connector is reliable even in extreme conditions. Perfect for use in industries requiring high-reliability connectors, the GBC15DCTI is a top choice for engineers and manufacturers alike.