| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC15DCTN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC15DCTN |
GBC15DCTN
| Heilind Number: | SULGBC15DCTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC15DCTN |
| ECAD Model: |
Specifications
Detailed Description
GBC15DCTN - This PA9T and phosphor bronze female connector features a 2.54mm pitch and is designed for board-to-board PCB connections. With a contact rating of 3A and 700VAC, it ensures reliable power transmission. The gold-plated, hairpin-style contacts guarantee excellent conductivity, while the matte tin termination offers durability. Operating in a wide temperature range from -65 to 125°C, this straight orientation connector is suitable for various industrial applications. With 30 positions and a compact size of 9.4mm width and 15.49mm height, it provides efficient connectivity in limited spaces. Ideal for high-speed data transmission and signal integrity, it meets the demands of modern electronic devices.

