| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC15DCTS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC15DCTS |
GBC15DCTS
| Heilind Number: | SULGBC15DCTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC15DCTS |
| ECAD Model: |
Specifications
Detailed Description
The GBC15DCTS connector, featuring PA9T housing and Phosphor Bronze contacts plated with Gold, offers reliable connectivity in demanding environments. With a current rating of 3A and voltage capability of 700VAC, this female connector, designed for through-hole mounting with side holes, ensures secure attachment on PCBs. Its 30 hairpin contact design, arranged in two rows with a 2.54mm pitch, guarantees efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, the GBC15DCTS is a compact yet high-performance solution for board-to-board and card edge connections.

