GBC15DCTT

Heilind Number:SULGBC15DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DCTT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DCTT

Detailed Description

The GBC15DCTT is a high-quality board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures excellent performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers secure power transmission. Its threaded mount type and through-hole termination method guarantee secure attachment to PCBs. This connector, with 2 rows of 30 hairpin contacts, provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in varied conditions. Measuring just 15.49mm in height and 9.4mm in width, it offers space-efficient connectivity solutions. Trust the GBC15DCTT for seamless and durable board-to-board connections in your electronic devices.