GBC15DCWD

Heilind Number:SULGBC15DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DCWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DCWD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DCWD

Detailed Description

The GBC15DCWD is a high-performance board-to-board connector designed for efficient and reliable power transmission in electronic devices. Featuring a female gender with two rows of contacts, this connector ensures secure connectivity. Crafted with PA9T and Phosphor Bronze materials and gold-plated for optimal conductivity, it offers a current rating of 3A and a voltage rating of 700VAC, making it suitable for various applications. The unique hairpin contact type and straight orientation guarantee a stable connection. With 30 positions and a pitch of 2.54mm, precise alignment is achieved. Its clearance hole mount type and thru-hole termination method simplify installation. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is highly durable. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, suits space-constrained PCB layouts. The termination plating with matte tin ensures longevity. Ideal for hi-rel environments, this connector is a reliable choice for demanding electronic systems.