GBC15DCWH

Heilind Number:SULGBC15DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DCWH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DCWH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DCWH

Detailed Description

Introducing the GBC15DCWH, a high-performance board-to-board PCB connector designed for precision connections in electronic devices. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm (.1in) and 30 positions arranged in two rows, it offers versatile connectivity options. The clearance hole mount type and thru-hole termination method guarantee secure and stable installation. Operating at a voltage of 700VAC and an impressive amperage of 3A, it is suitable for various power and signal applications. The connector’s hairpin contact type and straight orientation further enhance its reliability. With a wide operating temperature range of -65 to 125°C, it is suitable for use in diverse environments. The matte tin termination plating adds to its longevity. Compact yet robust, the GBC15DCWH is ideal for demanding industrial and commercial settings.