GBC15DCWI

Heilind Number:SULGBC15DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DCWI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGBC15DCWI

Detailed Description

Introducing our Board To Board PCB Connector, designed for high reliability applications. The SKU GBC15DCWI features a durable construction with PA9T housing and Phosphor Bronze contacts plated in Gold, ensuring optimal conductivity. With a 2.54mm pitch and 30 positions across 2 rows, this connector offers secure and efficient connectivity. The threaded mount type and through-hole termination method guarantee stability during installation. Operating in a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for diverse environments. The straight orientation and hairpin contact type further enhance its versatility. Measuring at .61 inches in height and 9.4mm in width, the connector is compact yet robust. Tailored for demanding industries, it is a reliable solution for your connectivity needs.