GBC15DCWT-S288

Heilind Number:SULGBC15DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DCWT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DCWT-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DCWT-S288

Detailed Description

Introducing the GBC15DCWT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The two-row configuration with a threaded mount type and card extender termination method offers secure attachment. The gold-plated phosphor bronze contacts provide excellent conductivity, rated for 3A and 700VAC. Featuring a 2.54mm pitch and 30 hairpin contact type positions, it guarantees precise and efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial electronics. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. The matte tin termination plating ensures solderability. Trust the GBC15DCWT-S288 for high-reliability connections in critical systems.