GBC15DCWT

Heilind Number:SULGBC15DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DCWT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DCWT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGBC15DCWT

Detailed Description

The GBC15DCWT Board To Board PCB Connector features a durable construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable performance in demanding environments. With a 2.54mm pitch and 30 positions, this connector offers secure connectivity for high-density applications. The threaded mount type and thru-hole termination method provide easy and secure installation. Gold-plated contacts guarantee excellent conductivity, while the hairpin contact type and straight orientation optimize signal transmission. Rated for 700VAC and 3A, this connector is suitable for power and data transmission. With an operating temperature range of -65 to 125°C, it is ideal for harsh industrial settings. The matte tin termination plating enhances durability. Compact yet sturdy, the GBC15DCWT is a vital component for efficient PCB connections.