GBC15DETH

Heilind Number:SULGBC15DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DETH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DETH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DETH

Detailed Description

Introducing the GBC15DETH, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector offers exceptional conductivity and longevity. The gold-plated contacts ensure low contact resistance and superior signal transmission, while the cantilever contact type and thru-hole termination method provide secure and stable connections. Featuring 30 positions across 2 rows with a pitch of 2.54mm, this connector is ideal for high-density PCB layouts. Its clearance hole mount type and matte tin termination plating further enhance its versatility and compatibility. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for use in demanding industrial and commercial environments. With a compact and streamlined design, measuring just 10.95mm in height and 8.38mm in width, it offers space-saving solutions without compromising performance. Whether for aerospace, telecommunications, or automotive applications, the GBC15DETH is the perfect choice for reliable and high-speed data transmission.