GBC15DETI

Heilind Number:SULGBC15DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DETI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DETI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DETI

Detailed Description

Introducing SKU GBC15DETI, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a durable construction of PA9T and phosphor bronze with gold plating, this connector ensures optimal conductivity and longevity. With a 3A amperage and 700VAC voltage rating, it is suitable for demanding industrial applications. Its two rows of 30 cantilever contacts, terminated through holes, offer secure and stable connections. The 2.54mm pitch and straight orientation provide easy integration into PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector guarantees consistent performance in harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained installations. Trust in the GBC15DETI for dependable connectivity in your electronic systems.