GBC15DEYH

Heilind Number:SULGBC15DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DEYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DEYH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DEYH

Detailed Description

GBC15DEYH - PA9T & Phosphor Bronze;.00 is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and voltage of 700VAC, it ensures reliable power transmission. Featuring a female gender with two rows of contacts in a straight orientation, it offers easy connectivity. The cantilever contact type, made of gold-plated phosphor bronze, guarantees excellent signal integrity. With a pitch of 2.54mm and 30 positions, it allows for precise and secure connections. Its clearance hole mount type and thru-hole termination method ensure easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector has a tail length of 11.18mm and compact dimensions of 10.95mm in height and 8.38mm in width, making it ideal for space-constrained designs. With matte tin termination plating, it offers enhanced durability. This connector, part of the hi-rel GBC series, is a reliable solution for aerospace, military, and industrial applications.